
Carling Technologies AM1-B0-34-630-201-C technical specifications.
| Actuator Type | Toggle |
| Approvals | UL, CSA |
| Current Rating | 30A |
| Length | 18.8mm |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Overall Depth | 50.8mm |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Screw |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AM1-B0-34-630-201-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
