Circuit Breaker Hydraulic Magnetic 1Pole 30A 250VAC/65VDC
Carling Technologies AM1-B0-34-630-201-I technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC|65VDC |
| Current Rating | 30A |
| Trip Time | 0.6s to 20s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies AM1-B0-34-630-201-I to view detailed technical specifications.
No datasheet is available for this part.