Circuit Breaker Hydraulic Magnetic 1Pole 30A
Carling Technologies AN1-A0-03-630-1J4-C technical specifications.
| Current Rating | 30A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AN1-A0-03-630-1J4-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.