Circuit Breaker Hydraulic Magnetic 1Pole 1A
Carling Technologies AN1-B0-14-410-1F3-C technical specifications.
| Current Rating | 1A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AN1-B0-14-410-1F3-C to view detailed technical specifications.
No datasheet is available for this part.