Circuit Breaker Hydraulic Magnetic 1Pole 18A
Carling Technologies AN1-B0-46-618-143-D technical specifications.
| Current Rating | 18A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AN1-B0-46-618-143-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.