Circuit Breaker Hydraulic Magnetic 2Pole 50A
Carling Technologies AR2-A0-03-650-5D4-C technical specifications.
| Current Rating | 50A |
| Number of Poles | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AR2-A0-03-650-5D4-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.