Carling Technologies AT1-B2-11-620-5D1-MK technical specifications.
| Current Rating | 20A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AT1-B2-11-620-5D1-MK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.