
Circuit Breaker Hydraulic Magnetic 1Pole 40A 80VDC
Checking distributor stock and pricing after the page loads.
| Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| DC Rated Voltage | 80V |
| RoHS | Compliant |