Carling Technologies AT1-B2-12-640-5B1-MT technical specifications.
| Current Rating | 40A |
| Number of Poles | 1 |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies AT1-B2-12-640-5B1-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.