The B12-B0-26-620-11E-C3 is a hydraulic magnetic circuit breaker with a 2-pole design, rated for 120VAC or 240VAC, and a current rating of 20A. It features a rocker actuator and a trip time of 10s to 90s. The device is suitable for operation in temperatures ranging from -40°C to 85°C and is designed for panel mount installation with a push-on terminal design.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 120VAC|240VAC |
| Current Rating | 20A |
| Trip Time | 10s to 90s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Push-on |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |