
Circuit Breaker Hydraulic Magnetic 1Pole 20A 120VAC
Sign in to ask questions about the Carling Technologies B21-B0-24-620-11E-K3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies B21-B0-24-620-11E-K3 technical specifications.
| Terminal Design | Push-on |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 120VAC |
| Current Rating | 20A |
| Trip Time | 2.2s to 20s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies B21-B0-24-620-11E-K3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.