The BA1-B0-34-450-121-D is a single-pole circuit breaker with a current rating of 5A and a voltage rating of 277V. It has a toggle actuator type and is approved for use in UL, CSA, and VDE applications. The breaker is designed for use in chassis mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It measures 50.8mm in height, 43.94mm in length, and 39.62mm in width, with a depth of 61.4mm. The breaker is available in a package quantity of 10 and has a time to trip of 20 seconds.
Sign in to ask questions about the Carling Technologies BA1-B0-34-450-121-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies BA1-B0-34-450-121-D technical specifications.
| Actuator Type | Toggle |
| Approvals | UL, CSA, VDE |
| Color | White |
| Current Rating | 5A |
| Height | 50.8mm |
| Length | 43.94mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis |
| Number of Poles | 1 |
| Overall Depth | 61.4mm |
| Package Quantity | 10 |
| Series | B |
| Termination | Quick Connect |
| Time to Trip | 20s |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 39.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies BA1-B0-34-450-121-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.