Circuit Breaker 1Pole 10A
Sign in to ask questions about the Carling Technologies BA1-B0-34-610-522-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies BA1-B0-34-610-522-D technical specifications.
| Color | White |
| Current Rating | 10A |
| Height | 50.8mm |
| Length | 43.94mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Series | B |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 39.62mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies BA1-B0-34-610-522-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.