The BA1-B0-34-615-1A1-C is a 15A toggle circuit breaker with a voltage rating of 277V. It is approved by UL and CSA and is designed for chassis mount applications. The breaker has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 10 units.
Checking distributor stock and pricing after the page loads.
Carling Technologies BA1-B0-34-615-1A1-C technical specifications.
| Actuator Type | Toggle |
| Approvals | UL, CSA |
| Current Rating | 15A |
| Length | 19.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis |
| Number of Poles | 1 |
| Overall Depth | 61.4mm |
| Package Quantity | 10 |
| Series | B |
| Termination | Quick Connect |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
No datasheet is available for this part.