This magnetic circuit breaker features a hydraulic delay mechanism and is rated for 20A at 277V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The breaker is approved by UL, CSA, and VDE, and is constructed with lead-free materials. It measures 61.4mm in depth and 39.62mm in width, with a height of 50.8mm and a length of 43.94mm.
Sign in to ask questions about the Carling Technologies BA1-B0-34-620-121-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies BA1-B0-34-620-121-D technical specifications.
| Actuator Type | Lever |
| Approvals | UL, CSA, VDE |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Color | White |
| Current Rating | 20A |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Length | 43.94mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Poles | 1 |
| Overall Depth | 61.4mm |
| Package Quantity | 1 |
| Series | B |
| Termination | Quick Connect |
| Time to Trip | 20s |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 39.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies BA1-B0-34-620-121-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
