Circuit Breaker Hydraulic Magnetic 1Pole 20A 250VAC/80VDC
Sign in to ask questions about the Carling Technologies BA1-B0-34-620-311-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies BA1-B0-34-620-311-D technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Poles | 1 |
| Series | B |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 43.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies BA1-B0-34-620-311-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.