This magnetic circuit breaker features a hydraulic delay mechanism and is designed for panel mounting. It has a voltage rating of 277V AC and a DC rated voltage of 80V. The breaker measures 50.8mm in height and 43.9mm in width. It is lead-free and suitable for general use.
Sign in to ask questions about the Carling Technologies BA1-B0-34-630-221-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies BA1-B0-34-630-221-D technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Poles | 1 |
| Series | B |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 43.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies BA1-B0-34-630-221-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.