
This 2-pole circuit breaker from Carling Technologies has a DC rated voltage of 80V and a current rating of 2.5A. It measures 50.8mm in height, 43.94mm in length, and 39.62mm in width, with a weight of 4.585615oz. The breaker operates within a temperature range of -40°C to 85°C and is designed for panel mount applications with a quick connect termination.
Carling Technologies BA2-B0-34-425-121-D technical specifications.
| Current Rating | 2.5A |
| Height | 50.8mm |
| Length | 43.94mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Series | B SERIES |
| Termination | Quick Connect |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Weight | 4.585615oz |
| Width | 39.62mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies BA2-B0-34-425-121-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.