
This magnetic circuit breaker features a hydraulic delay and is approved for use in UL, CSA, and VDE applications. It has a current rating of 10A and a voltage rating of 277V. The breaker measures 50.8mm in height, 43.94mm in length, and 39.62mm in width, with a depth of 61.4mm. It is designed for panel or chassis mounting and has a quick connect termination. The operating temperature range is -40°C to 85°C.
Carling Technologies BA2-B0-34-610-121-D technical specifications.
| Actuator Type | Lever |
| Approvals | UL, CSA, VDE |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Color | White |
| Current Rating | 10A |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Length | 43.94mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis |
| Number of Poles | 2 |
| Overall Depth | 61.4mm |
| Package Quantity | 1 |
| Series | B |
| Termination | Quick Connect |
| Time to Trip | 20s |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 39.62mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies BA2-B0-34-610-121-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.