Carling Technologies BA2-B2-24-610-11A-C3 technical specifications.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 10A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Series | B |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies BA2-B2-24-610-11A-C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.