Circuit Breaker 2Pole 15A
Checking distributor stock and pricing after the page loads.
Carling Technologies BA2-B2-24-615-1A1-C technical specifications.
| Number of Poles | 2 |
| Current Rating | 15A |
| Actuator Type | Handle |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.