Circuit Breaker Hydraulic Magnetic 4Pole 277VAC
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 4 |
| Voltage Rating | 277VAC |
| Trip Time | 0.035s(Max) |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 10 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |