Circuit Breaker Hydraulic Magnetic 2Pole 25A 250VAC
Carling Technologies BB2-B0-24-625-B25-D technical specifications.
| Current Rating | 25A |
| Number of Poles | 2 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies BB2-B0-24-625-B25-D to view detailed technical specifications.
No datasheet is available for this part.