The BB2-B0-26-640-521-C is a 40A 2-pole circuit breaker with a DC rated voltage of 80V and an AC voltage rating of 277V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The circuit breaker is available in a package quantity of 10 and features a screw termination. It measures 50.8mm in height, 43.94mm in length, and 39.62mm in width.
Carling Technologies BB2-B0-26-640-521-C technical specifications.
| Color | White |
| Current Rating | 40A |
| Height | 50.8mm |
| Length | 43.94mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Series | B |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 39.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies BB2-B0-26-640-521-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.