Carling Technologies BB2-B0-34-450-121-D technical specifications.
| Circuit Function | SERIES TRIP |
| Current Rating | 5A |
| Height | 50.8mm |
| Length | 43.94mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Series | B |
| Termination | Quick Connect |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 38.48mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies BB2-B0-34-450-121-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.