
The C1005B-3B151BR3 is a 1-pole rocker circuit breaker with a current rating of 15A and a voltage rating of 250V. It is designed for panel mount applications and has a maximum operating temperature of 60°C. The breaker is available in a package quantity of 100 and is not RoHS compliant. It meets the approvals of CUL, TUV, and IEC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies C1005B-3B151BR3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rocker |
| Approvals | CUL, TUV, IEC |
| Current Rating | 15A |
| Height | 23.4mm |
| Length | 28mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Number of Poles | 1 |
| Overall Depth | 23.4mm |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | C1005B |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| Width | 13.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies C1005B-3B151BR3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
