
This hydraulic magnetic rocker switch features a screw terminal design and a panel mount configuration with two terminals. It has a voltage rating of 80VDC and a current rating of 100mA. The switch has a trip time of 0.6s to 20s and is actuated by a rocker type actuator. It operates within a temperature range of -40 to 85 degrees Celsius.
Carling Technologies C11-B0-14-810-61F-MJ technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 100A |
| Trip Time | 0.6s to 20s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies C11-B0-14-810-61F-MJ to view detailed technical specifications.
No datasheet is available for this part.