
The C11-B0-34-620-131-E rocker actuator from Carling Technologies is a 20A rated device with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a voltage rating of 277V AC and 80V DC. The actuator is available in a package quantity of 10 and is not RoHS compliant. It has a termination type of screw and is designed for panel mount applications.
Carling Technologies C11-B0-34-620-131-E technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Current Rating | 20A |
| Length | 52.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 1 |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | C |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 19.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies C11-B0-34-620-131-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.