
Carling Technologies C12-B0-34-450-131-E technical specifications.
| Actuator Type | Rocker |
| Current Rating | 5A |
| Length | 52.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 2 |
| Series | C Series |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Weight | 8oz |
| Width | 19.18mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies C12-B0-34-450-131-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.