
The C12-B0-34-640-131-E is a 2-pole circuit breaker with a current rating of 40A and a voltage rating of 277V AC. It features a rocker actuator type and is designed for panel mount applications. The breaker operates within a temperature range of -55°C to 85°C and has a weight of 8oz. It is part of the C Series and has a termination type of screw.
Carling Technologies C12-B0-34-640-131-E technical specifications.
| Actuator Type | Rocker |
| Current Rating | 40A |
| Length | 52.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 2 |
| Series | C Series |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Weight | 8oz |
| Width | 19.18mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies C12-B0-34-640-131-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.