Circuit Breaker Hydraulic Magnetic 1Pole 100A 80VDC
Carling Technologies C21-B2-12-810-61C-MG technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 100A |
| Trip Time | 0.13s to 1.2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies C21-B2-12-810-61C-MG to view detailed technical specifications.
No datasheet is available for this part.