Circuit Breaker Hydraulic Magnetic 1Pole 70A 250VAC/80VDC
Carling Technologies CA1-A0-03-670-3A1-C technical specifications.
| Current Rating | 20A |
| Number of Poles | 1 |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CA1-A0-03-670-3A1-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.