
Circuit Breaker Hydraulic Magnetic 1Pole 1A 277VAC/480VAC
Checking distributor stock and pricing after the page loads.
Carling Technologies CA1-B0-11-410-A22-C technical specifications.
| Current Rating | 1A |
| Mount | Panel |
| Number of Poles | 1 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 480.277kV |
| RoHS | Not Compliant |
No datasheet is available for this part.
