Circuit Breaker Hydraulic Magnetic 1Pole 4A 250VDC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies CA1-B0-14-440-A22-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies CA1-B0-14-440-A22-L technical specifications.
| Current Rating | 20A |
| Number of Poles | 2 |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies CA1-B0-14-440-A22-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.