This hydraulic magnetic circuit breaker features a 277VAC or 480VAC voltage rating and a 10A current rating. It has a stud terminal design and is mounted to a panel. The breaker has two terminals and a handle actuator. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Carling Technologies CA1-B0-14-610-A22-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 10A |
| Actuator Type | Handle |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.