Circuit Breaker Hydraulic Magnetic 1Pole 40A 250VDC
Checking distributor stock and pricing after the page loads.
Carling Technologies CA1-B0-14-640-A22-MF technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VDC |
| Current Rating | 40A |
| Trip Time | 0.6s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.