The CA1-B0-14-650-A22-C is a hydraulic magnetic circuit breaker with a voltage rating of 277VAC or 480VAC and a current rating of 50A. It features a stud terminal design and a panel mount configuration. The circuit breaker has two terminals and a pin count of two. It is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Carling Technologies CA1-B0-14-650-A22-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 50A |
| Actuator Type | Handle |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.