This hydraulic magnetic circuit breaker has a voltage rating of 277VAC and a current rating of 5A. It features a trip time of 10s to 90s and is designed for panel mounting with a stud terminal. The operating temperature range is -40°C to 85°C. The breaker is suitable for general use.
Checking distributor stock and pricing after the page loads.
Carling Technologies CA1-B0-26-450-1A1-C technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 277VAC |
| Current Rating | 5A |
| Trip Time | 10s to 90s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.