The CA1-B0-26-620-121-C circuit breaker from Carling Technologies features a 1-pole design with a DC rated voltage of 80V and a current rating of 20A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The breaker is designed for panel mount applications with a stud termination. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies CA1-B0-26-620-121-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Poles | 1 |
| RoHS Compliant | No |
| Series | C Series |
| Termination | Stud |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Weight | 4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA1-B0-26-620-121-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.