
This general purpose toggle circuit breaker is rated for 5A and 240V AC, with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is available in a chassis or panel mount configuration. The breaker is not RoHS compliant and has approvals from UL and CSA. It has a frequency of 833MHz and a height of 15.9mm, length of 52.37mm, and width of 19.18mm.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Toggle |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 5A |
| Frequency | 833MHz |
| Height | 15.9mm |
| Length | 52.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis, Panel |
| Number of Poles | 1 |
| Overall Depth | 64.5mm |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | C |
| Termination | Stud |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 19.18mm |
| RoHS | Not Compliant |
