
The CA1-B0-34-450-121-D is a 1-pole circuit breaker with a current rating of 5A and a voltage rating of 277V AC. It has a panel mount design and is suitable for operating temperatures between -55°C and 85°C. The breaker is available in quantities of 10 and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies CA1-B0-34-450-121-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 5A |
| Length | 52.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | C |
| Termination | Stud |
| Time to Trip | 20s |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 19.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA1-B0-34-450-121-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.