This general purpose toggle circuit breaker is rated for 15A and 240V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The breaker is panel mount and has a width of 19.18mm and a length of 52.37mm. It is not RoHS compliant and has approvals from UL, CSA, and VDE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies CA1-B0-34-615-121-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Toggle |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, VDE |
| Color | Black |
| Current Rating | 15A |
| Length | 52.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Poles | 1 |
| Overall Depth | 64.5mm |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | C |
| Termination | Stud |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 19.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA1-B0-34-615-121-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.