The CA1-B0-34-620-121-D is a 20A magnetic circuit breaker with hydraulic delay, rated for 240V AC and 125V DC. It features a panel mount design and operates within a temperature range of -55°C to 85°C. This breaker is not RoHS compliant and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies CA1-B0-34-620-121-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 20A |
| Height | 63.5mm |
| Lead Free | Lead Free |
| Length | 52.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Poles | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C |
| Termination | Stud |
| Time to Trip | 20s |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 125V |
| Weight | 4oz |
| Width | 19.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA1-B0-34-620-121-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.