
The CA1-B0-34-630-121-C is a 30A general purpose toggle circuit breaker with a voltage rating of 240V and 277V AC, as well as a DC rated voltage of 80V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The breaker is available in a package quantity of 10 and is approved by UL and CSA. It is designed for use in general purpose applications and can be mounted to a chassis or panel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies CA1-B0-34-630-121-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Toggle |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Color | Black |
| Current Rating | 30A |
| Frequency | 833MHz |
| Height | 15.9mm |
| Length | 52.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis, Panel |
| Number of Poles | 1 |
| Overall Depth | 64.5mm |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | C |
| Termination | Stud |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 19.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA1-B0-34-630-121-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
