This 30A magnetic circuit breaker features a hydraulic delay mechanism and operates within a temperature range of -55°C to 85°C. It has a voltage rating of 240V AC and 125V DC. The breaker is designed for general-purpose applications and has a time to trip of 20 seconds. It is available in a panel mount configuration with a stud termination and is packaged in quantities of 10.
Carling Technologies CA1-B0-34-630-121-D technical specifications.
| Actuator Type | Lever |
| Application(s) | GENERAL PURPOSE |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Color | Black |
| Current Rating | 30A |
| Height | 63.5mm |
| Lead Free | Contains Lead |
| Length | 52.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Poles | 1 |
| Overall Depth | 64.5mm |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | C |
| Termination | Stud |
| Time to Trip | 20s |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 125V |
| Width | 19.18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA1-B0-34-630-121-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.