
The CA1-B0-36-670-321-D is a general purpose toggle circuit breaker with a current rating of 63A and a voltage rating of 240V. It is designed for panel mount applications and features a stud termination. The breaker is not RoHS compliant and has approvals from UL, CSA, and VDE. It has a length of 19.2mm and an overall depth of 64.5mm.
Carling Technologies CA1-B0-36-670-321-D technical specifications.
| Actuator Type | Toggle |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA, VDE |
| Current Rating | 63A |
| Length | 19.2mm |
| Number of Poles | 1 |
| Overall Depth | 64.5mm |
| RoHS Compliant | No |
| Series | C |
| Termination | Stud |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA1-B0-36-670-321-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.