
This 30A circuit breaker is rated for 80V DC and 277V AC, with an operating temperature range of -40°C to 85°C. It is available in a panel mount package quantity of 10. The breaker is not RoHS compliant.
Sign in to ask questions about the Carling Technologies CA1-B0-46-630-121-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies CA1-B0-46-630-121-C technical specifications.
| Current Rating | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | C |
| Termination | Stud |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies CA1-B0-46-630-121-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.