Circuit Breaker Hydraulic Magnetic 1Pole 100A 277VAC/480VAC
Checking distributor stock and pricing after the page loads.
Carling Technologies CA1-B2-14-810-A22-C technical specifications.
| Current Rating | 100A |
| Mount | Panel |
| Number of Poles | 1 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 277.48kV |
| RoHS | Not Compliant |
No datasheet is available for this part.