Circuit Breaker Hydraulic Magnetic 1Pole 240VAC
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 240VAC |
| Actuator Type | Handle |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |