Circuit Breaker Hydraulic Magnetic 2Pole 8A 240VAC
Carling Technologies CA2-B0-24-480-A22-CF technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 240VAC |
| Current Rating | 8A |
| Trip Time | 2.2s to 20s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Stud |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies CA2-B0-24-480-A22-CF to view detailed technical specifications.
No datasheet is available for this part.